-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH8815
|
Newark | Han 28Dd Female Crimp Insert Rohs Compliant: Yes |Harting 09160283101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $25.1900 | Buy Now |
DISTI #
1195-8571-ND
|
DigiKey | HAN 28DD FEMALE CRIMP INSERT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8 In Stock |
|
$15.3808 / $21.3900 | Buy Now |
DISTI #
617-09160283101
|
Mouser Electronics | Heavy Duty Power Connectors Han 28DD Female Crimp Insert RoHS: Compliant | 97 |
|
$14.3100 / $19.2800 | Buy Now |
DISTI #
71816444
|
RS | Rectangular Connector Insert, Wt 32.00 g, Female, 28 Contacts, Han DD Series | HARTING 09160283101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$14.2300 / $19.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8800 | Buy Now |
DISTI #
HRT09160283101
|
Heilind Electronics | HAN 28DD FEMALE CRIMP INSERT | Americas - 0 in Stock |
|
$16.9375 / $22.9000 | Buy Now |
DISTI #
77782525
|
Verical | Conn Rectangular F 28Signal/1Ground POS Crimp ST Panel Mount Han DD® RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$14.2660 | Buy Now |
DISTI #
09160283101
|
TTI | Heavy Duty Power Connectors Han 28DD Female Crimp Insert RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.3700 / $16.4500 | Buy Now |
DISTI #
09160283101
|
TME | Connector: HDC, contact insert, female, Han® DD, PIN: 28, 28+PE Min Qty: 1 | 10 |
|
$11.3200 / $14.2700 | Buy Now |
DISTI #
3107084
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.8357 / $22.4657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160283101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160283101
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.898 inch | |
Body Depth | 1.374 inch | |
Body Length | 2.224 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 29 |