Part Details for 09160009923 by HARTING Technology Group
Overview of 09160009923 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 09160009923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8011
|
Newark | Pcb Adapter, Rcpt, 7.5A, Accessory Type:Pcb Adapter, For Use With:Harting Han Megabit Series Connectors, Product Range:Han Megabit Series Rohs Compliant: Yes |Harting 09160009923 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $13.0500 | Buy Now |
DISTI #
1195-09160009923-ND
|
DigiKey | HAN MEGABIT PCB ADAPTER (FOR PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6165 / $12.6000 | Buy Now |
DISTI #
617-09160009923
|
Mouser Electronics | Heavy Duty Power Connectors Han MegaBit pcb adapter (for pcb to 2.4mm) RoHS: Compliant | 0 |
|
$7.4100 / $11.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$7.3700 | Buy Now |
DISTI #
HRT09160009923
|
Heilind Electronics | HAN MEGABIT PCB ADAPTER FOR PCB TO 2.4MM | Americas - 18 in Stock |
|
$8.1250 / $9.4500 | Buy Now |
DISTI #
09160009923
|
TTI | Heavy Duty Power Connectors Han MegaBit pcb adapter (for pcb to 2.4mm) RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.4100 / $10.3100 | Buy Now |
DISTI #
HRT09160009923
|
Interstate Connecting Components | HAN MEGABIT PCB ADAPTER FOR PCB TO 2.4MM | 6 |
|
$8.1250 / $9.4500 | Buy Now |
DISTI #
3958166
|
element14 Asia-Pacific | PCB ADAPTER, RCPT, 7.5A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$10.4619 / $14.8401 | Buy Now |
DISTI #
3958166
|
Farnell | PCB ADAPTER, RCPT, 7.5A RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 10 |
|
$8.3550 / $13.8039 | Buy Now |
Part Details for 09160009923
09160009923 CAD Models
09160009923 Part Data Attributes:
|
09160009923
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160009923
HARTING Technology Group
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |