Part Details for 09160009922 by HARTING Technology Group
Overview of 09160009922 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09160009922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8010
|
Newark | Pcb Adapter, Rcpt, 7.5A, Accessory Type:Pcb Adapter, For Use With:Harting Han Megabit Series Connectors, Product Range:Han Megabit Series Rohs Compliant: Yes |Harting 09160009922 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.6700 | Buy Now |
DISTI #
1195-09160009922-ND
|
DigiKey | HAN MEGABIT PCB ADAPTER (FOR PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$6.6694 / $11.2000 | Buy Now |
DISTI #
617-09160009922
|
Mouser Electronics | Heavy Duty Power Connectors Han MegaBit pcb adapter (for pcb to 1.6mm) RoHS: Compliant | 66 |
|
$7.0800 / $11.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.3700 | Buy Now |
DISTI #
HRT09160009922
|
Heilind Electronics | HAN MEGABIT PCB ADAPTER FOR PCB TO 1.6MM | Americas - 15 in Stock |
|
$8.1250 / $9.4500 | Buy Now |
DISTI #
09160009922
|
TTI | Heavy Duty Power Connectors Han MegaBit pcb adapter (for pcb to 1.6mm) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$7.9000 / $11.2100 | Buy Now |
DISTI #
HRT09160009922
|
Interstate Connecting Components | HAN MEGABIT PCB ADAPTER FOR PCB TO 1.6MM | 5 |
|
$8.1250 / $9.4500 | Buy Now |
DISTI #
3958764
|
element14 Asia-Pacific | PCB ADAPTER, RCPT, 7.5A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$10.4583 / $14.8350 | Buy Now |
DISTI #
3958764
|
Farnell | PCB ADAPTER, RCPT, 7.5A RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 10 |
|
$8.3535 / $13.8014 | Buy Now |