-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9534
|
Newark | Han Dd Pcb Adapter 5Pins (Pcb 1.6Mm) |Harting 09160009915 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9500 / $22.6400 | Buy Now |
DISTI #
09160009915-ND
|
DigiKey | PCB ADAPTER 5-POLE FOR HAN DDD M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
21 In Stock |
|
$14.9778 / $20.8300 | Buy Now |
DISTI #
617-09160009915
|
Mouser Electronics | Heavy Duty Power Connectors PCB ADAPTER 5-POLE Han DDD MODULE RoHS: Compliant | 0 |
|
$13.9300 / $18.7700 | Order Now |
DISTI #
70735710
|
RS | Connector, Power, Heavy Duty, PCB ADAPTER 5-POLE Han DDD MODULE | HARTING 09160009915 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5800 / $20.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.4900 | Buy Now |
DISTI #
HRT09160009915
|
Heilind Electronics | HAN DD PCB ADAPTER 5PINS (PCB | Americas - 0 in Stock |
|
$15.9844 / $18.5834 | Buy Now |
DISTI #
09160009915
|
TTI | Heavy Duty Power Connectors PCB ADAPTER 5-POLE Han DDD MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$15.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160009915
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160009915
HARTING Technology Group
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |