-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8259
|
Newark | Accessory Type:Pcb Adapter, For Use With:Pcb Up To 2.4Mm, Product Range:Han Dd Series Rohs Compliant: Yes |Harting 09160009908 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $8.3500 | Buy Now |
DISTI #
1195-4445-ND
|
DigiKey | PC BOARD ADAPTER 2 4MM BOARD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
300 In Stock |
|
$4.5955 / $7.8800 | Buy Now |
DISTI #
617-09160009908
|
Mouser Electronics | Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE RoHS: Compliant | 1731 |
|
$5.3200 / $7.4300 | Buy Now |
DISTI #
70244895
|
RS | Connector, Power, Heavy Duty, PCB ADAPTER HAN DD MODULE | HARTING 09160009908 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$5.7200 / $7.9400 | Buy Now |
|
Future Electronics | 6 Position 2.4 mm 7.5 A Heavy Duty Han DD PCB Adapter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$4.8200 / $5.4300 | Buy Now |
DISTI #
HRT09160009908
|
Heilind Electronics | LP-ADAPTER HAN DD | Americas - 0 in Stock |
|
$5.1587 / $7.1000 | Buy Now |
DISTI #
09160009908
|
TTI | Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 869 In Stock |
|
$5.2700 / $7.5900 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE | 50 |
|
$57.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160009908
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160009908
HARTING Technology Group
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | COMPATIBLE CONTACTS: 09150006191; 09150006291 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |