-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8258
|
Newark | Accessory Type:Pcb Adapter, For Use With:Pcb Up To 1.6Mm, Product Range:Han Dd Series Rohs Compliant: Yes |Harting 09160009905 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $7.8100 | Buy Now |
DISTI #
1195-4444-ND
|
DigiKey | PC BOARD ADAPTER FOR HAN DD 16 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
2279 In Stock |
|
$4.3080 / $7.3900 | Buy Now |
DISTI #
617-09160009905
|
Mouser Electronics | Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE RoHS: Compliant | 793 |
|
$4.2200 / $7.0700 | Buy Now |
DISTI #
70103920
|
RS | Han DD PCB Adapter 6pins (pcb 1.6mm) | HARTING 09160009905 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$4.8900 / $6.7900 | Buy Now |
|
Future Electronics | Single Row 6 Position PC Board Adaptor for Han DD 1.6 mm Board RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$4.7400 / $5.3300 | Buy Now |
DISTI #
HRT09160009905
|
Heilind Electronics | LP-ADAPTER HAN DD | Americas - 0 in Stock |
|
$4.8254 / $6.6400 | Buy Now |
DISTI #
71293831
|
Verical | Conn PCB Adapter M/F 6/6 POS 4.5mm Solder ST Top Entry Thru-Hole har-flex® Bag Min Qty: 10 Package Multiple: 10 Date Code: 2340 | Americas - 30 |
|
$3.8656 / $5.4523 | Buy Now |
DISTI #
09160009905
|
TTI | Heavy Duty Power Connectors PCB ADAPTER HAN DD MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$4.1800 / $6.4200 | Buy Now |
DISTI #
2783064
|
element14 Asia-Pacific | Accessory Type:PCB Adapter RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7864 / $7.1444 | Buy Now |
DISTI #
2783064
|
Farnell | Accessory Type: PCB Adapter RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 5 Days Container: Each | 0 |
|
$5.0722 / $8.3285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160009905
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160009905
HARTING Technology Group
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | COMPATIBLE CONTACTS: 09150006191; 09150006291 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |