-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXING SCREW M3 FOR INSERTS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8257
|
Newark | Fixing Screw, M3, Accessory Type:Fixing Screw, For Use With:Harting Han Series Connectors, Product Range:Han Series Rohs Compliant: Yes |Harting 09160009903 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 / $1.1600 | Buy Now |
DISTI #
1195-4443-ND
|
DigiKey | FIXING SCREW M3 FOR INSERTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$0.7771 / $1.5000 | Buy Now |
DISTI #
617-09160009903
|
Mouser Electronics | Heavy Duty Power Connectors INSRT FIXING SCRWS RoHS: Compliant | 776 |
|
$0.7000 / $1.3300 | Buy Now |
DISTI #
70574784
|
RS | Fixing Screw For Han Inserts (To Screw Insert Into Hood/Housing), Han | HARTING 09160009903 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 230 |
|
$1.0300 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7150 | Buy Now |
DISTI #
HRT09160009903
|
Heilind Electronics | BEF. SCHRAUBE FUER HAN KONTAK T | Americas - 0 in Stock |
|
$0.8438 / $1.1000 | Buy Now |
DISTI #
09160009903
|
TTI | Heavy Duty Power Connectors INSRT FIXING SCRWS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$0.8500 / $1.1200 | Buy Now |
DISTI #
09160009903
|
TME | Fixation screw, for contact inserts Min Qty: 5 | 100 |
|
$0.4490 / $0.5590 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXING SCREW M3 FOR INSERTS | 198 |
|
$0.3746 / $0.3902 | Buy Now |
DISTI #
2843729
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0787 / $1.6697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160009903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160009903
HARTING Technology Group
FIXING SCREW M3 FOR INSERTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |