Part Details for 0915LP15B026 by Johanson Dielectrics Inc
Overview of 0915LP15B026 by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0915LP15B026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for 0915LP15B026
0915LP15B026 CAD Models
0915LP15B026 Part Data Attributes
|
0915LP15B026
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
0915LP15B026
Johanson Dielectrics Inc
915 MHz, CERAMIC LPF, CERAMIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.85 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |