-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5562
|
Newark | Sensor Conn Insert, M23, Pin, 11Pos, Product Range:Han Series, No. Of Positions:11 Positions, Contact Gender:Pin, Contact Termination Type:Crimp, Contact Plating:-, For Use With:Harting Han Series M23 Sensor Housing Connectors Rohs Compliant: Yes |Harting 09151123021 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $10.9200 | Buy Now |
DISTI #
1195-8681-ND
|
DigiKey | CONN INSERT MALE 12POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$6.3943 / $14.7300 | Buy Now |
DISTI #
617-09151123021
|
Mouser Electronics | Circular Metric Connectors Han M23 Signal, 12pin (with PE) Male Crimp Insert (for 12 1mm contacts) RoHS: Compliant | 10 |
|
$6.3900 / $13.0300 | Buy Now |
DISTI #
71816494
|
RS | Han M23 Signal, 12pin (with PE) Male Crimp Insert (for 12 1mm contacts) | HARTING 09151123021 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4100 / $10.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks | 0 |
|
$5.9100 | Buy Now |
DISTI #
HRT09151123021
|
Heilind Electronics | M23 12 STI-C+PE | Americas - 0 in Stock |
|
$6.7344 / $9.1000 | Buy Now |
DISTI #
09151123021
|
TME | Connector: M23, contact insert, PIN: 12, male, crimped, 200V, 8A Min Qty: 1 | 7 |
|
$4.4200 / $5.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09151123021
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09151123021
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |