Part Details for 0915069 by Phoenix Contact
Overview of 0915069 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0915069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7067-ND
|
DigiKey | CIR BRKR 10A 250VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$156.6100 | Buy Now |
DISTI #
651-0915069
|
Mouser Electronics | Circuit Breakers TMC 2 M1 120 10,0A RoHS: Compliant | 7 |
|
$156.6000 / $156.6100 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant |
20 In Stock 982 Factory Stock |
|
$152.1300 / $166.1500 | Buy Now |
DISTI #
0915069
|
TTI | Circuit Breakers TMC 2 M1 120 10,0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$146.2800 / $152.2300 | Buy Now |
DISTI #
000000000003111367
|
Sager | Circuit Breakers TMC 2 M1 120 10,0A Min Qty: 1 | 0 |
|
$188.4200 / $202.9100 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant |
20 In Stock 982 Factory Stock |
|
$152.1300 / $166.1500 | Buy Now |
|
Neutron USA | Circuit Breaker, Thermomagnetic, 2row 4conn, 1NO, 1NC, 10A, TMC 2 M1 120 10,0A | 50 |
|
$459.6800 | Buy Now |
Part Details for 0915069
0915069 CAD Models
0915069 Part Data Attributes
|
0915069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0915069
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |