Part Details for 0915027 by Phoenix Contact
Results Overview of 0915027 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0915027 Information
0915027 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0915027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12262-ND
|
DigiKey | CIR BRKR THRMMAG 4A 250VAC 65VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$171.2900 | Buy Now |
DISTI #
651-0915027
|
Mouser Electronics | Circuit Breakers TMC 2 M1 120 4.0A RoHS: Compliant | 3 |
|
$173.8400 / $196.0400 | Buy Now |
DISTI #
70170565
|
RS | Circuit Breaker Thermal-Magnetic 4A 1 Pole M1 Curve UL1077 1 N/O 1 N/C TMC 2 Ser | Phoenix Contact 0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 55 |
|
$144.5700 / $180.7100 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with unive... more RoHS: Compliant | 1 Factory Stock |
|
$171.2900 | Buy Now |
DISTI #
0915027
|
TTI | Circuit Breakers TMC 2 M1 120 4.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$171.2900 / $185.4100 | Buy Now |
DISTI #
000000000003111359
|
Sager | Circuit Breakers TMC 2 M1 120 4.0A Min Qty: 1 | 0 |
|
$171.2900 / $184.4600 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with unive... more RoHS: Compliant | 1 Factory Stock |
|
$171.2900 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 16 |
|
RFQ |
Part Details for 0915027
0915027 CAD Models
0915027 Part Data Attributes
|
0915027
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0915027
Phoenix Contact
Modular Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |