-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Polycarbonate, Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1604-ND
|
DigiKey | CONN INSERT FMALE 8POS Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2670 | Buy Now |
DISTI #
617-09150073101
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT PLSTIC CRIMP TERM RoHS: Compliant | 82 |
|
$6.1700 / $10.3600 | Buy Now |
DISTI #
70103940
|
RS | Connector Power Heavy Duty FEMALE INSERT PLSTIC CRIMP TERM | HARTING 09150073101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8500 / $11.4100 | RFQ |
|
Future Electronics | 7 Position R 15 Female Plastic Crimp Termination Insert RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$9.0900 / $9.3700 | Buy Now |
DISTI #
HRT09150073101
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.5938 / $8.9200 | Buy Now | |
DISTI #
85921199
|
Verical | Connector Accessories Insert Straight Polyamide Pebble Gray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 11 |
|
$5.7540 / $9.6040 | Buy Now |
DISTI #
09150073101
|
TME | connector R 15-7+E-ISK-BU Min Qty: 1 | 11 |
|
$4.5400 / $7.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150073101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150073101
HARTING Technology Group
Circular Connector, 8 Contact(s), Polycarbonate, Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | COMPATIBLE CONTACTS: 09150006204; 09150006224, ONE GROUND CONTACT | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NOT SPECIFIED | |
Shell Material | POLYCARBONATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |