-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Polycarbonate, Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8202
|
Newark | Circular Insert, Pin, 7Pos, Product Range:R15 Series, No. Of Contacts:7Contacts, Contact Gender:Pin, Contact Termination Type:Crimp, Contact Plating:Silver Plated Contacts, For Use With:R 15 Series Circular Hoods/Housings Rohs Compliant: Yes |Harting 09150073021 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $11.3600 | Buy Now |
DISTI #
1195-1603-ND
|
DigiKey | CONN INSERT MALE 8POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$8.1001 / $13.4000 | Buy Now |
DISTI #
617-09150073021
|
Mouser Electronics | Standard Circular Connector R 15 07 Pos M Insert Crimp RoHS: Compliant | 0 |
|
$7.5300 / $12.0700 | Order Now |
DISTI #
70574750
|
RS | Standard Circular, Inserts, Male, 7, Crimp Termination, Polyamide, R 15 Series | HARTING 09150073021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 162 |
|
$8.4100 / $11.6800 | Buy Now |
DISTI #
HRT09150073021
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Neutron USA | R 15 07 Pos. M Insert Crimp, Han-Modular Series | 50 |
|
$57.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150073021
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150073021
HARTING Technology Group
Circular Connector, 8 Contact(s), Polycarbonate, Male, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | COMPATIBLE CONTACTS: 09150006104; 09150006124, ONE GROUND CONTACT | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NOT SPECIFIED | |
Shell Material | POLYCARBONATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |