-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSERT FEMALE 1POS CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C0959
|
Newark | Heavy Duty Insert, Rcpt, 1Pos, 2.5Mm2, Product Range:Han D Coax Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Harting 09150013113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8500 / $38.9300 | Buy Now |
DISTI #
1195-1594-ND
|
DigiKey | INSERT FEMALE 1POS CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
83 In Stock |
|
$27.9092 / $37.6900 | Buy Now |
DISTI #
617-09150013113
|
Mouser Electronics | Heavy Duty Power Connectors Han Coax Female-C HAN COAX CONTACT RoHS: Compliant | 0 |
|
$27.9000 / $35.6700 | Order Now |
DISTI #
70236071
|
RS | Coax Connecter, Female, Crimp Terminal, 1 Contact, 10A, 50V, 14-26 AWG | HARTING 09150013113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1000 / $37.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.2000 | Buy Now |
DISTI #
HRT09150013113
|
Heilind Electronics | HAN D COAX FEMALE | Americas - 0 in Stock |
|
$30.8413 / $40.3400 | Buy Now |
DISTI #
09150013113
|
TTI | Heavy Duty Power Connectors Han Coax Female-C HAN COAX CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$33.6200 / $36.3900 | Buy Now |
DISTI #
09150013113
|
TME | Connector: HDC, female, Han Modular Coax, PIN: 1, shielded, UL94V-0 Min Qty: 1 | 0 |
|
$23.0100 / $29.1500 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors Han Coax Female-C HAN COAX CONTACT | 50 |
|
$109.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150013113
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150013113
HARTING Technology Group
INSERT FEMALE 1POS CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |