-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSERT MALE 1POS CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6551
|
Newark | Han E Coax Male Contact Insert, 50Ohm |Harting 09150013023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1400 / $36.6300 | Buy Now |
DISTI #
51AC2436
|
Newark | Heavy Duty Insert, Plug, 1Pos, 5.5Mm2, Product Range:Han E Coax Series, Heavy Duty Connector Type:Insert, No. Of Contacts:1 Contact, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Rohs Compliant: Yes |Harting 09150013023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0100 / $37.7300 | Buy Now |
DISTI #
1195-1593-ND
|
DigiKey | INSERT MALE 1POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8161 / $36.2100 | Buy Now |
DISTI #
617-09150013023
|
Mouser Electronics | Heavy Duty Power Connectors MALE CONTACT HAN E COAX RoHS: Compliant | 115 |
|
$23.9700 / $29.2800 | Buy Now |
DISTI #
70274497
|
RS | Han E Coax female, Han E Thermocoule Series | HARTING 09150013023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 64 |
|
$18.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.1700 | Buy Now |
DISTI #
HRT09150013023
|
Heilind Electronics | HAN E COAX MALE | Americas - 0 in Stock |
|
$29.1719 / $38.7600 | Buy Now |
DISTI #
09150013023
|
TME | Connector: HDC, male, Han Modular Quintax, PIN: 1, shielded Min Qty: 1 | 0 |
|
$22.2800 / $28.0400 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors MALE CONTACT HAN E COAX | 50 |
|
$105.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150013023
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150013023
HARTING Technology Group
INSERT MALE 1POS CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |