-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5852
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:18 Rohs Compliant: Yes |Harting 09150006222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 461 |
|
$2.2400 / $3.8700 | Buy Now |
DISTI #
1195-1584-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
928 In Stock |
|
$1.8960 / $4.4400 | Buy Now |
DISTI #
617-09-15-000-6222
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10A FEMAL AWG 18 GOLD PLATED RoHS: Compliant | 6821 |
|
$1.9400 / $3.9400 | Buy Now |
DISTI #
V99:2348_06759645
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1836 | Americas - 8 |
|
$0.1503 / $0.7900 | Buy Now |
DISTI #
70104233
|
RS | Heavy Duty Han D female contact AWG 18 (1mm2) Gold, Han A Series | HARTING 09150006222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 741 |
|
$2.9300 / $3.8100 | Buy Now |
|
Future Electronics | HAN AWG 18 Gold Plated Female Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.1000 / $2.4300 | Buy Now |
DISTI #
HRT09150006222
|
Heilind Electronics | HAN D F CRIMP CONTACT AU AWG 18 | Americas - 1305 in Stock |
|
$2.2500 / $2.8800 | Buy Now |
DISTI #
77778433
|
Verical | Contact SKT Crimp ST Cable Mount 18AWG Min Qty: 14 Package Multiple: 1 | Americas - 977 |
|
$2.1700 / $5.3620 | Buy Now |
DISTI #
30649202
|
Verical | Contact SKT Crimp ST Cable Mount 18AWG Min Qty: 8 Package Multiple: 1 Date Code: 1836 | Americas - 8 |
|
$0.7900 | Buy Now |
DISTI #
09150006222
|
TTI | Heavy Duty Power Connectors HAN 10A FEMAL AWG 18 GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2800 In Stock |
|
$1.8700 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006222
HARTING Technology Group
Connector Accessory, Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |