-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B5550
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:20Awg, Wire Size Awg Min:20Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:20 Rohs Compliant: Yes |Harting 09150006203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10989 |
|
$0.8310 / $0.9820 | Buy Now |
DISTI #
1195-1578-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4634 In Stock |
|
$0.7389 / $1.7700 | Buy Now |
DISTI #
617-09-15-000-6203
|
Mouser Electronics | Heavy Duty Power Connectors HAN D FEMALE AWG 20 SILVER PLATED CRIMP RoHS: Compliant | 25486 |
|
$0.7380 / $1.3200 | Buy Now |
DISTI #
E02:0323_00009905
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20AWG Han D® Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Europe - 239 |
|
$0.6138 / $1.0217 | Buy Now |
DISTI #
P40:2555_13232633
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20AWG Han D® Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2335 | Europe - 33 |
|
$0.5174 / $0.6779 | Buy Now |
DISTI #
V79:2366_28748811
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20AWG Han D® Bag Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 24 |
|
$0.6706 / $0.9392 | Buy Now |
DISTI #
V36:1790_06759633
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20AWG Han D® Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$0.6958 / $1.5185 | Buy Now |
DISTI #
70104226
|
RS | Han D female contact AWG 20 (0.5mm2) Silver, Han-Modular Series | HARTING 09150006203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6026 |
|
$1.0700 / $1.3500 | Buy Now |
|
Future Electronics | HAN 20 AWG Silver Plated Female Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.7700 / $0.8800 | Buy Now |
DISTI #
HRT09150006203
|
Heilind Electronics | HAN D F CRIMP CONTACT AG AWG 20 | Americas - 4491 in Stock3750 On Order |
|
$0.8438 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006203
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006203
HARTING Technology Group
Wire Terminal, 0.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |