Part Details for 09150006201 by HARTING Technology Group
Overview of 09150006201 by HARTING Technology Group
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09150006201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0460
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Harting 09150006201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7788 |
|
$0.8530 / $1.5400 | Buy Now |
DISTI #
1195-1576-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3515 In Stock |
|
$0.7353 / $1.4200 | Buy Now |
DISTI #
617-09-15-000-6201
|
Mouser Electronics | Heavy Duty Power Connectors HAN D FEMALE AWG 16 SILVER PLATED CRIMP RoHS: Compliant | 34122 |
|
$0.7350 / $1.2300 | Buy Now |
DISTI #
E02:0323_00009885
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1545 | Europe - 1000 |
|
$0.6636 / $1.0339 | Buy Now |
DISTI #
V36:1790_06759630
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2323 | Americas - 97 |
|
$0.7011 / $1.2164 | Buy Now |
DISTI #
V99:2348_06759630
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1327 | Americas - 24 |
|
$0.7517 | Buy Now |
DISTI #
70104599
|
RS | Connector Female Insert Silver Plated 16 AWG Crimp Contact Han DD Modular | HARTING 09150006201 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 200 |
|
$122.2100 / $132.8400 | Buy Now |
DISTI #
70104230
|
RS | Connector Female Insert Silver Plated16 AWG Crimp Contact Han DD Modular | HARTING 09150006201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5285 |
|
$1.1000 / $1.4700 | Buy Now |
|
Future Electronics | Han D AWG 26-14 Silver Plated Female Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.7450 / $0.9150 | Buy Now |
DISTI #
HRT09150006201
|
Heilind Electronics | HAN D F CRIMP CONTACT AG AWG 16 | Americas - 3126 in Stock |
|
$0.8125 / $1.0400 | Buy Now |