-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B8809
|
Newark | Contact, Male, 20Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09150006123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 898 |
|
$1.9800 / $3.4200 | Buy Now |
DISTI #
1195-1569-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3799 In Stock |
|
$1.7044 / $3.1600 | Buy Now |
DISTI #
617-09-15-000-6123
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10A MALE AWG 20 GOLD PLATED RoHS: Compliant | 12850 |
|
$1.7100 / $3.1600 | Buy Now |
DISTI #
E02:0323_00009880
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20AWG Bag Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2335 | Europe - 100 |
|
$1.5346 / $2.1256 | Buy Now |
DISTI #
70103955
|
RS | Heavy Duty Han D male contact AWG 20 (0.5mm2) Gold, Han A Series | HARTING 09150006123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2346 |
|
$2.3000 / $3.1900 | Buy Now |
|
Future Electronics | HAN D Series 20 AWG Gold Plated Crimp Termination Male Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.8300 / $2.0700 | Buy Now |
DISTI #
HRT09150006123
|
Heilind Electronics | R 15-STI-C-0,5 QMM (AU) | Americas - 2879 in Stock |
|
$1.9531 / $2.5000 | Buy Now |
DISTI #
77776980
|
Verical | Contact PIN Crimp ST Cable Mount 20AWG Bag Min Qty: 34 Package Multiple: 1 | Americas - 1618 |
|
$2.0303 / $2.3968 | Buy Now |
DISTI #
70337926
|
Verical | Contact PIN Crimp ST Cable Mount 20AWG Bag Min Qty: 100 Package Multiple: 100 Date Code: 2335 | Americas - 100 |
|
$1.5361 / $2.1277 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 25 |
|
$2.0025 / $4.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006123
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006123
HARTING Technology Group
Connector Accessory, Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG |