-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Polycarbonate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1913
|
Newark | Contact, Male, 26-22Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:22 Rohs Compliant: Yes |Harting 09150006104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7421 |
|
$0.8860 / $1.6000 | Buy Now |
DISTI #
1195-1563-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13184 In Stock |
|
$0.7211 / $1.7300 | Buy Now |
DISTI #
617-09-15-000-6104
|
Mouser Electronics | Heavy Duty Power Connectors HAN D MALE AWG 26-22 SILVER PLATED CRIMP RoHS: Compliant | 38967 |
|
$0.7160 / $1.5900 | Buy Now |
DISTI #
E02:0323_01935446
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG Han® Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2405 | Europe - 515 |
|
$0.6639 / $1.5001 | Buy Now |
DISTI #
V36:1790_06759601
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG Han® Bag Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2349 | Americas - 460 |
|
$0.6958 / $1.5168 | Buy Now |
DISTI #
70103965
|
RS | Han D male contact AWG 26-22 (0.14-0.37mm2) Silver, Han-Modular Series | HARTING 09150006104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2376 |
|
$1.2700 / $1.6100 | Buy Now |
|
Future Electronics | Han D 26-22 AWG Silver Plated Male Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 404Box |
|
$0.7600 / $0.9300 | Buy Now |
DISTI #
HRT09150006104
|
Heilind Electronics | R 15-STI-C-0,14-0,37 QMM-AWG2 42908 | Americas - 5233 in Stock1875 On Order |
|
$0.8438 / $1.0800 | Buy Now |
DISTI #
77783558
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG Han® Bag Min Qty: 61 Package Multiple: 1 | Americas - 2732 |
|
$0.7717 / $1.0535 | Buy Now |
DISTI #
80576233
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG Han® Bag Min Qty: 11 Package Multiple: 1 Date Code: 2405 | Americas - 515 |
|
$0.6810 / $1.0985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006104
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006104
HARTING Technology Group
Connector Accessory, Contact, Polycarbonate,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.40 | |
Samacsys Manufacturer | HARTING |