-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8145
|
Newark | Circular Connector, R15 Series, Crimp, Panel Mount Rohs Compliant: Na |Harting 09150000101 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $13.1100 | Buy Now |
DISTI #
1195-1553-ND
|
DigiKey | CONN INSERT SHELL INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
260 In Stock |
|
$7.3479 / $12.1500 | Buy Now |
DISTI #
617-09150000101
|
Mouser Electronics | Heavy Duty Power Connectors SCW MOUNTING HSG STD PLASTIC 7 POLE RoHS: Compliant | 0 |
|
$7.3400 / $12.1500 | Order Now |
DISTI #
70547582
|
RS | Std Circular Connector, Wt 9.96 g, Polycarbonate, R 15 Series | HARTING 09150000101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5100 / $12.1500 | RFQ |
|
Future Electronics | R15 Plastic Housing Straight screw mounting RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$8.4000 / $8.6400 | Buy Now |
DISTI #
HRT09150000101
|
Heilind Electronics | R15 PLASTIC HOUSING STRAIGHT S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09150000101
|
TME | R 15-EG-13,5 Min Qty: 1 | 4 |
|
$6.6900 / $8.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150000101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150000101
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |