Part Details for 09150-M/30 by Qualtek Electronics Corporation
Overview of 09150-M/30 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09150-M/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR324-ND
|
DigiKey | FILTER ELEM 40MM 30PPI 1=1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
474 In Stock |
|
$0.9124 / $1.5900 | Buy Now |
DISTI #
562-09150M30
|
Mouser Electronics | Fan Accessories 30 PPI FOAM MEDIA MEDIA PACK OF 5 RoHS: Compliant | 877 |
|
$0.9040 / $1.2800 | Buy Now |
DISTI #
70111402
|
RS | Filter, Fan, Foam Filter Media, 1-1/2 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09150-M/30 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Package | 473 |
|
$0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | Fan Guard Filter - Foam Media - 40mm - 30 PPI - Pkg of 5 RoHS: Compliant |
12 In Stock |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
000000000003019641
|
Sager | Fan Accessories 30 PPI FOAM MEDIA MEDIA PACK OF 5 Min Qty: 40 | 0 |
|
$0.8760 / $1.3900 | Buy Now |
|
Master Electronics | Fan Guard Filter - Foam Media - 40mm - 30 PPI - Pkg of 5 RoHS: Compliant |
12 In Stock |
|
$1.1300 / $1.4900 | Buy Now |