There are no models available for this part yet.
Overview of 09150-F/30 by Mechatronics Fan Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 09150-F/30 by Mechatronics Fan Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1570-1430-ND
|
DigiKey | FILTER ASSEMBLY 30PPI 40MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
364 In Stock |
|
$1.7883 / $2.5200 | Buy Now | |
Onlinecomponents.com | Fan Guard - Filtered - Plastic - 40mm - w/30 PPI Foam Media RoHS: Compliant | 0 |
|
$1.2100 / $2.7600 | Buy Now |