Part Details for 0914905 (ALTERNATE: TMC 2 F1 120 16 0A) by Phoenix Contact
Overview of 0914905 (ALTERNATE: TMC 2 F1 120 16 0A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914905 (ALTERNATE: TMC 2 F1 120 16 0A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71322054
|
RS | Circuit Breaker Thermal Magnetic 250V 16A Lever DIN Rail 65VDC | Phoenix Contact 0914905 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.6500 / $214.5600 | RFQ |