-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6313
|
Newark | Heavy Duty Insert, Plug, 8Pos, 0.5A, Product Range:Han-Modular Series, Heavy Duty Connector Type:Insert, No. Of Contacts:8 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Harting 09148811805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$47.2800 / $63.8100 | Buy Now |
DISTI #
1195-09148811805-ND
|
DigiKey | HAN-MOD M12 X-CODE MALE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22 In Stock |
|
$43.3627 / $70.6000 | Buy Now |
DISTI #
617-09148811805
|
Mouser Electronics | Heavy Duty Power Connectors Han-Mod M12 X-code male | 5 |
|
$43.3600 / $66.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$42.9400 | Buy Now |
DISTI #
HRT09148811805
|
Heilind Electronics | HAN-MOD M12 X-CODE MALE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09148811805
|
TME | HARTING connector Han M12 Crimp X-coded male Min Qty: 1 | 0 |
|
$40.4200 / $51.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09148811805
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09148811805
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | RATED CURRENT(SIGNAL): 0.5A; RATED VOLTAGE: 32V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |