Part Details for 0914044 (ALTERNATE: TMC 1 F1 100 0 5A) by Phoenix Contact
Overview of 0914044 (ALTERNATE: TMC 1 F1 100 0 5A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914044 (ALTERNATE: TMC 1 F1 100 0 5A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70924222
|
RS | Thermomagnetic device circuit breaker, Pos:1, Screw conn, AWG:24-10, 0.5A, W:12.5mm | Phoenix Contact 0914044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$82.0100 / $86.3300 | Buy Now |