-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN DD QUAD MODULE FEMALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2429
|
Newark | Heavy Duty Insert, Rcpt, 42 Pos, Product Range:Han-Modular Series, Heavy Duty Connector Type:Module, No. Of Contacts:42 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Current Rating:10A Rohs Compliant: Yes |Harting 09140423101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $13.7100 | Buy Now |
DISTI #
1195-4083-ND
|
DigiKey | HAN DD QUAD MODULE FEMALE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$11.1111 / $17.0300 | Buy Now |
DISTI #
617-09140423101
|
Mouser Electronics | Heavy Duty Power Connectors HAN DD QUAD MODULE FEMALE RoHS: Compliant | 594 |
|
$10.8300 / $15.9500 | Buy Now |
DISTI #
70712798
|
RS | Rectangular Connector Socket Insert, 42 Pos, Crimp, 14-26AWG, Han-Modular Series | HARTING 09140423101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 101 |
|
$11.2400 / $15.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$10.4300 | Buy Now |
DISTI #
HRT09140423101
|
Heilind Electronics | HAN DD 42PIN QUAD MODULE | Americas - 5 in Stock75 On Order |
|
$12.0476 / $16.0600 | Buy Now |
DISTI #
09140423101
|
TTI | Heavy Duty Power Connectors HAN DD QUAD MODULE FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.4700 / $14.7800 | Buy Now |
DISTI #
09140423101
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 42, w/o contacts Min Qty: 1 | 0 |
|
$11.0600 / $13.7800 | RFQ |
DISTI #
HRT09140423101
|
Interstate Connecting Components | HAN DD 42PIN QUAD MODULE | 1 |
|
$12.0476 / $16.0600 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN DD QUAD MODULE FEMALE | 50 |
|
$68.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140423101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140423101
HARTING Technology Group
HAN DD QUAD MODULE FEMALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.156 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Type | CABLE | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Total Number of Contacts | 42 |