-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN DD QUAD MODULE MALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2428
|
Newark | Heavy Duty Insert, Plug, 42 Pos, Product Range:Han-Modular Series, Heavy Duty Connector Type:Module, No. Of Contacts:42 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Harting 09140423001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$10.9100 / $13.7100 | Buy Now |
DISTI #
1195-4082-ND
|
DigiKey | HAN DD QUAD MODULE MALE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$11.1096 / $17.0300 | Buy Now |
DISTI #
617-09140423001
|
Mouser Electronics | Heavy Duty Power Connectors HAN DD QUAD MODULE MALE RoHS: Compliant | 445 |
|
$10.7500 / $14.0500 | Buy Now |
DISTI #
70712797
|
RS | Connector Power Heavy Duty HAN DD QUAD MODULE MALE | HARTING 09140423001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 90 |
|
$10.5300 / $14.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$10.4300 | Buy Now |
DISTI #
HRT09140423001
|
Heilind Electronics | HAN DD 42PIN QUAD MODULE | Americas - 13 in Stock |
|
$12.0476 / $16.0600 | Buy Now |
DISTI #
80942437
|
Verical | Conn Rectangular M 42 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 17 |
|
$11.3247 / $15.2114 | Buy Now |
DISTI #
77780929
|
Verical | Conn Rectangular M 42 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 16 |
|
$12.8855 | Buy Now |
DISTI #
09140423001
|
TTI | Heavy Duty Power Connectors HAN DD QUAD MODULE MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$10.1500 / $13.5900 | Buy Now |
DISTI #
09140423001
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 42, w/o contacts Min Qty: 1 | 16 |
|
$9.4100 / $11.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140423001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140423001
HARTING Technology Group
HAN DD QUAD MODULE MALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.156 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Type | CABLE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Total Number of Contacts | 42 |