-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1591
|
Newark | Hinged Frame, L32B Modula, Accessory Type:Hinged Frame, For Use With:Harting Han-Modular Series Heavy Duty Connectors, Product Range:Han-Modular Series Rohs Compliant: Yes |Harting 09140320361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$23.0300 / $35.4200 | Buy Now |
DISTI #
1195-09140320361-ND
|
DigiKey | L32 MODULAR HINGED FRAME PLUS (S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$21.9168 / $39.3700 | Buy Now |
DISTI #
617-09140320361
|
Mouser Electronics | Terminal Block Tools & Accessories L32 Modular Hinged Frame Plus (spring closing) A H (for 8 modules) RoHS: Compliant | 386 |
|
$24.1300 / $32.2200 | Buy Now |
DISTI #
73569645
|
RS | L32 Modular Hinged Frame Plus spring closing A - H for 8 modules | HARTING 09140320361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$25.1100 / $32.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$21.6900 | Buy Now |
DISTI #
HRT09140320361
|
Heilind Electronics | L32 MODULAR HINGED FRAME PLS (SPRNG CLSNG) A&H (8 MDLS) | Americas - 21 in Stock |
|
$25.9677 / $32.2000 | Buy Now |
DISTI #
09140320361
|
TTI | Terminal Block Tools & Accessories L32 Modular Hinged Frame Plus (spring closing) A H (for 8 modules) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$22.1100 / $30.8800 | Buy Now |
DISTI #
09140320361
|
TME | Frame for modules, Han-Modular®, size L32B, with lock, Modules: 8 Min Qty: 1 | 0 |
|
$19.3300 / $30.9800 | RFQ |
DISTI #
HRT09140320361
|
Interstate Connecting Components | L32 MODULAR HINGED FRAME PLS (SPRNG CLSNG) A&H (8 MDLS) | 7 |
|
$25.9677 / $32.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140320361
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140320361
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |