-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Frame Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1547-ND
|
DigiKey | FRAME HINGED FOR 6MOD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
737 In Stock |
|
$16.3748 / $22.7800 | Buy Now |
DISTI #
617-09-14-024-0303
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR 6 MODULES FOR 24P HOOD A-F RoHS: Compliant | 1936 |
|
$17.1200 / $22.7700 | Buy Now |
DISTI #
70103950
|
RS | Han Modular Frame for 6 Module A-F 24 hood housing, Han-Modular Series | HARTING 09140240303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 202 |
|
$19.2500 / $23.0500 | Buy Now |
|
Future Electronics | Han-Modular Series Rectangular Hinged Frame 24B for 6 Module A-F RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 110Box |
|
$20.3400 / $21.3500 | Buy Now |
DISTI #
HRT09140240303
|
Heilind Electronics | GELENKRAHMEN 24B FR 6 MODULE (A..F) | Americas - 384 in Stock |
|
$22.2656 / $28.5000 | Buy Now |
DISTI #
09140240303
|
TTI | Heavy Duty Power Connectors FRAME FOR 6 MODULES FOR 24P HOOD A-F RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 220 In Stock |
|
$18.7800 / $21.1100 | Buy Now |
DISTI #
09140240303
|
TME | Frame for modules, Han-Modular®, size 24B, Modules: 6, 104x27mm Min Qty: 1 | 0 |
|
$15.5200 / $19.7600 | RFQ |
DISTI #
HRT09140240303
|
Interstate Connecting Components | GELENKRAHMEN 24B FR 6 MODULE (A..F) | 77 |
|
$22.2656 / $28.5000 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors FRAME FOR 6 MODULES FOR 24P HOOD A-F Min Qty: 1 | 91 |
|
$17.8100 / $19.4100 | Buy Now |
|
Neutron USA | Hinged frame, Size: 24B for 6 modules (A..F) | 11 |
|
$88.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140240303
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140240303
HARTING Technology Group
Connector Accessory, Frame Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |