-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5036
|
Newark | Heavy Duty Insert, Rcpt, 8Pos, 14Awg, Product Range:Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:8 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Rohs Compliant: Yes |Harting 09140083116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $28.7100 | Buy Now |
DISTI #
1195-4421-ND
|
DigiKey | MODULE FEMALE 8POS (2X4) CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$23.8344 / $35.4800 | Buy Now |
DISTI #
617-09140083116
|
Mouser Electronics | Heavy Duty Power Connectors Han MegaBit contact- F RoHS: Compliant | 1326 |
|
$23.8300 / $31.3900 | Buy Now |
DISTI #
70729431
|
RS | Connector Power Heavy Duty Han MegaBit contact- F | HARTING 09140083116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 39 |
|
$27.6800 / $33.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$27.6700 | Buy Now |
DISTI #
HRT09140083116
|
Heilind Electronics | HAN MEGABIT INSERT FEMALE | Americas - 0 in Stock |
|
$32.0625 / $42.6000 | Buy Now |
DISTI #
09140083116
|
TTI | Heavy Duty Power Connectors Han MegaBit contact- F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 187 In Stock |
|
$25.9800 / $29.3200 | Buy Now |
DISTI #
09140083116
|
TME | HARTING connector Han Megabit insert female Min Qty: 1 | 0 |
|
$22.9700 / $31.7700 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors Han MegaBit contact- F | 50 |
|
$104.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140083116
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140083116
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED, STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.547 inch | |
Body Depth | 1.783 inch | |
Body Length | 1.276 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 8 |