Part Details for 09140083035 by HARTING Technology Group
Results Overview of 09140083035 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09140083035 Information
09140083035 by HARTING Technology Group is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09140083035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4678
|
Newark | Han Gigabit Module Male Contact Insert, Cat8, W/ Shield Connection To Frame Rohs Compliant: Yes |Har... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2900 / $83.1500 | Buy Now |
DISTI #
1195-09140083035-ND
|
DigiKey | HAN GIGABIT MODULE MALE CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$38.9250 / $56.4200 | Buy Now |
DISTI #
617-09140083035
|
Mouser Electronics | Heavy Duty Power Connectors Han Gigabit module Male Contact Insert, Cat8, w/ shield connection to fr... more RoHS: Compliant | 52 |
|
$39.3200 / $55.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$40.4500 | Buy Now |
DISTI #
HRT09140083035
|
Heilind Electronics | MALE CAT8 CONTACT INSERT,SHLDD FOR HAN GIGABIT MODULE | Americas - 0 in Stock |
|
$45.3385 / $62.2800 | Buy Now |
DISTI #
09140083035
|
TTI | Heavy Duty Power Connectors Han Gigabit module Male Contact Insert, Cat8, w/ shield connection to fr... more RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.7600 / $45.4200 | Buy Now |
DISTI #
09140083035
|
TME | HARTING connector Han GigaBit Cat8 (GND), male Min Qty: 1 | 0 |
|
$37.9300 / $48.0300 | RFQ |
Part Details for 09140083035
09140083035 CAD Models
09140083035 Part Data Attributes
|
09140083035
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140083035
HARTING Technology Group
Telecom and Datacom Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR |