-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9421
|
Newark | Heavy Duty Insert, Plug, 8Pos, 14Awg, Product Range:Han Series, No. Of Contacts:8Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09140083016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$31.5800 / $39.3100 | Buy Now |
DISTI #
22AC5035
|
Newark | Heavy Duty Insert, Plug, 8Pos, 14Awg, Product Range:Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:8 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rohs Compliant: Yes |Harting 09140083016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 / $26.1300 | Buy Now |
DISTI #
1195-5732-ND
|
DigiKey | MODULE MALE 8POS (2X4) CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
189 In Stock |
|
$22.6670 / $23.8200 | Buy Now |
DISTI #
617-09140083016
|
Mouser Electronics | Heavy Duty Power Connectors Han MegaBit contact- M RoHS: Compliant | 98 |
|
$27.8900 / $33.1200 | Buy Now |
DISTI #
70729430
|
RS | Connector Power Heavy Duty Han MegaBit contact- M | HARTING 09140083016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 109 |
|
$29.7500 / $38.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.6800 | Buy Now |
DISTI #
HRT09140083016
|
Heilind Electronics | HAN MEGABIT INSERT MALE | Americas - 36 in Stock |
|
$33.2344 / $44.1600 | Buy Now |
DISTI #
09140083016
|
TTI | Heavy Duty Power Connectors Han MegaBit contact- M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$28.0700 / $36.3200 | Buy Now |
DISTI #
09140083016
|
TME | Han Megabit insert male Min Qty: 1 | 0 |
|
$24.8600 / $31.4900 | RFQ |
DISTI #
HRT09140083016
|
Interstate Connecting Components | HAN MEGABIT INSERT MALE | 12 |
|
$33.2344 / $44.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140083016
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140083016
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED, STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.547 inch | |
Body Depth | 1.827 inch | |
Body Length | 1.276 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 8 |