-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M4030
|
Newark | Rectangular Han Module Socket 5Way Clamp, Product Range:Han-Modular Es Series, No. Of Contacts:5Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Cage Clamp Socket, Current Rating:16A, No. Of Rows:2Rows Rohs Compliant: Yes |Harting 09140052716 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$11.0800 / $18.3400 | Buy Now |
DISTI #
1195-1512-ND
|
DigiKey | MODULE FEMALE 5POS PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102 In Stock |
|
$10.6623 / $16.3400 | Buy Now |
DISTI #
617-09-14-005-2716
|
Mouser Electronics | Heavy Duty Power Connectors HAN ES 5P 16A FEMALE CAGE-CLAMP TERM RoHS: Compliant | 209 |
|
$10.6600 / $14.3300 | Buy Now |
DISTI #
70104158
|
RS | Rectangular Socket Insert, 14-26AWG, Cage Clamp, 400V, 16A, Han-Modular Series | HARTING 09140052716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 278 |
|
$11.5300 / $16.0200 | Buy Now |
|
Future Electronics | HAN ES 5 Pin Module Female Cage Clamp RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$10.4300 / $10.9500 | Buy Now |
DISTI #
HRT09140052716
|
Heilind Electronics | HAN ES MODULE, CAGE CLAMP FEM ALE | Americas - 157 in Stock |
|
$12.2344 / $15.6600 | Buy Now |
DISTI #
09140052716
|
TTI | Heavy Duty Power Connectors HAN ES 5P 16A FEMALE CAGE-CLAMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 96 In Stock |
|
$10.6300 | Buy Now |
DISTI #
09140052716
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 5, spring clamp Min Qty: 1 | 0 |
|
$10.1400 / $16.7400 | RFQ |
DISTI #
HRT09140052716
|
Interstate Connecting Components | HAN ES MODULE, CAGE CLAMP FEM ALE | 36 |
|
$12.2344 / $15.6600 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN ES 5P 16 Min Qty: 2 | 20 |
|
$10.1200 / $11.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140052716
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140052716
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.577 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 5 |