-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN E SCREW MODULE - MALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3840-ND
|
DigiKey | HAN E SCREW MODULE - MALE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$10.9451 / $16.7800 | Buy Now |
DISTI #
617-09140052601
|
Mouser Electronics | Heavy Duty Power Connectors Han E screw module - male RoHS: Compliant | 92 |
|
$9.7500 / $13.7900 | Buy Now |
DISTI #
70407006
|
RS | Connector Power Heavy Duty Han E screw module - male, Han-Modular Series | HARTING 09140052601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 85 |
|
$10.5000 / $14.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$10.2800 | Buy Now |
DISTI #
HRT09140052601
|
Heilind Electronics | HAN E SCREW MODULE-M | Americas - 75 in Stock |
|
$11.7031 / $14.9800 | Buy Now |
DISTI #
09140052601
|
TTI | Heavy Duty Power Connectors Han E screw module - male RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 68 In Stock |
|
$9.5900 / $12.2100 | Buy Now |
DISTI #
09140052601
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 5, screw terminal Min Qty: 1 | 6 |
|
$9.6800 / $13.5400 | Buy Now |
DISTI #
HRT09140052601
|
Interstate Connecting Components | HAN E SCREW MODULE-M | 15 |
|
$11.7031 / $14.9800 | Buy Now |
DISTI #
44F0585
|
Bürklin Elektronik | Pin contact insert, 5 pole, equipped, screw connection, 09140052601 Min Qty: 1 | 5 |
|
$6.8288 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han E screw module - male | 50 |
|
$64.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140052601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140052601
HARTING Technology Group
HAN E SCREW MODULE - MALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.577 inch | |
Body Depth | 1.354 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 5 |