-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7641
|
Newark | Heavy Duty Module, Plug, 3Pos, 40A Rohs Compliant: Yes |Harting 09140035001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$17.0000 / $23.5600 | Buy Now |
DISTI #
82AK0681
|
Newark | Han C Push-In Module, Male 1.5-6Mm |Harting 09140035001 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 / $33.7300 | Buy Now |
DISTI #
1195-09140035001-ND
|
DigiKey | HAN C PUSH-IN MODULE, MALE 1.5-6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$16.9659 / $23.6000 | Buy Now |
DISTI #
617-09140035001
|
Mouser Electronics | Heavy Duty Power Connectors Han C Push-In module, male 1.5-6mm RoHS: Compliant | 210 |
|
$21.0500 / $23.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$16.4100 | Buy Now |
DISTI #
HRT09140035001
|
Heilind Electronics | HAN C PUSH-IN MODULE, MALE 1.5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09140035001
|
TTI | Heavy Duty Power Connectors Han C Push-In module, male 1.5-6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 50 In Stock |
|
$20.1300 / $22.1300 | Buy Now |
DISTI #
09140035001
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 3, push-in, 40A Min Qty: 1 | 2 |
|
$9.8400 / $12.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy