-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8124
|
Newark | Rectangular Han Module, Plug, 3 Position Crimp, Product Range:Han Pneumatic Series, Heavy Duty Connector Type:Module, No. Of Contacts:3 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:-, Current Rating:- Rohs Compliant: Yes |Harting 09140034501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 397 |
|
$5.5100 / $9.4400 | Buy Now |
DISTI #
1195-1503-ND
|
DigiKey | MODULE PNEUMATIC 3POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$5.6040 / $9.4100 | Buy Now |
DISTI #
617-09-14-003-4501
|
Mouser Electronics | Heavy Duty Power Connectors 3P M/F PNEUMATIC MODULAR RoHS: Compliant | 739 |
|
$5.5200 / $8.6600 | Buy Now |
DISTI #
70104156
|
RS | Rectangular Pneumatic Module, 3 Contacts, -40 to +80 C, Han-Modular Series | HARTING 09140034501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 229 |
|
$6.3600 / $8.8400 | Buy Now |
|
Future Electronics | HAN 3 Position Male / Female Insert Polycarbonate Pneumatic Module RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$5.8400 / $6.1000 | Buy Now |
DISTI #
HRT09140034501
|
Heilind Electronics | HAN PNEUMATIC MODULE, FOR 1,6 + 3+ 4MM | Americas - 10 in Stock187 On Order |
|
$6.0156 / $7.9400 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
09140034501
|
TTI | Heavy Duty Power Connectors 3P M/F PNEUMATIC MODULAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 270 In Stock |
|
$5.5200 / $7.7400 | Buy Now |
DISTI #
09140034501
|
TME | Connector: pneumatic, module, male-female, Han-Modular®, ways: 3 Min Qty: 1 | 356 |
|
$4.5000 / $6.0500 | Buy Now |
DISTI #
HRT09140034501
|
Interstate Connecting Components | HAN PNEUMATIC MODULE, FOR 1,6 + 3+ 4MM | 243 On Order |
|
$6.0156 / $7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140034501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140034501
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.577 inch | |
Body Depth | 1.067 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 3 |