-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1496-ND
|
DigiKey | MODULE MALE 3POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$18.3375 / $35.0500 | Buy Now |
DISTI #
617-09-14-003-2602
|
Mouser Electronics | Heavy Duty Power Connectors 3 AXIAL CONTACT MALE HAN C MODULE RoHS: Compliant | 132 |
|
$19.4600 / $27.2100 | Buy Now |
DISTI #
70243712
|
RS | Rectangular Plug Insert, 3 Pos, 8-10AWG, Screw, 690V, 40A, Han-Modular Series | HARTING 09140032602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 36 |
|
$22.2300 / $28.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 4 Weeks | 0 |
|
$19.6700 | Buy Now |
DISTI #
HRT09140032602
|
Heilind Electronics | HAN C AXIAL MODULE, MALE 6-10 MM | Americas - 111 in Stock |
|
$21.7031 / $27.7800 | Buy Now |
DISTI #
09140032602
|
TTI | Heavy Duty Power Connectors 3 AXIAL CONTACT MALE HAN C MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 198 In Stock |
|
$20.5600 | Buy Now |
DISTI #
09140032602
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 3, screw terminal Min Qty: 1 | 0 |
|
$17.2300 / $21.8300 | RFQ |
DISTI #
HRT09140032602
|
Interstate Connecting Components | HAN C AXIAL MODULE, MALE 6-10 MM | 26 |
|
$21.7031 / $27.7800 | Buy Now |
|
Powell Electronics | Han C axial module, male 6-10mm² Min Qty: 1 | 17 |
|
$67.2500 / $104.7900 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors 3 AXIAL CONTACT MALE HAN C MODULE | 50 |
|
$93.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140032602
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140032602
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.654 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 3 |