-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6311
|
Newark | Heavy Duty Module, Rcpt, M12, Product Range:Han-Modular Series, Heavy Duty Connector Type:Module, No. Of Contacts:-, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:-, Current Rating:- Rohs Compliant: Yes |Harting 09140023161 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 1 Container: Pack | 3 |
|
$13.4100 / $24.1400 | Buy Now |
DISTI #
1195-09140023161-ND
|
DigiKey | HAN M12 MODULE FEMALE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2920 / $14.5100 | Buy Now |
DISTI #
617-09140023161
|
Mouser Electronics | Heavy Duty Power Connectors Han M12 module female RoHS: Compliant | 0 |
|
$6.2900 / $9.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks | 0 |
|
$5.8100 | Buy Now |
DISTI #
HRT09140023161
|
Heilind Electronics | HAN M12 MODULE FEMALE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140023161
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140023161
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |