09140023121
HARTING Technology Group
Description: Rectangular Connector,

Overview of 09140023121 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Telecommunications Robotics and Drones

Price & Stock for 09140023121 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC2412
Newark Heavy Duty Module, Rcpt, 2Pos, 4Mm2, Product Range:Han-Modular Series, Heavy Duty Connector Type:Module, No. Of Contacts:2 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Rohs Compliant: Yes |Harting 09140023121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $159.1700
  • 10 $147.8500
  • 25 $138.1600
  • 50 $133.3100
  • 100 $128.4600
$128.4600 / $159.1700 Buy Now
DISTI # 1195-1490-ND
DigiKey MODULE FEMALE 2POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk 2
In Stock
  • 1 $185.4200
  • 10 $142.3130
  • 25 $129.7684
  • 50 $121.6064
$121.6064 / $185.4200 Buy Now
DISTI # 617-09-14-002-3121
Mouser Electronics Heavy Duty Power Connectors HAN HV MODULE 2C 16A 2900/500V RoHS: Compliant 87
  • 1 $161.5300
  • 10 $138.4400
  • 25 $133.1100
  • 50 $128.6800
$128.6800 / $161.5300 Buy Now
DISTI # 70342916
RS Connector Power Heavy Duty HAN HV MODULE 2C 16A 2900/500V, Han Hv Series | HARTING 09140023121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 4
  • 1 $151.3700
  • 3 $139.2600
$139.2600 / $151.3700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks 0
  • 1 $131.0600
$131.0600 Buy Now
DISTI # HRT09140023121
Heilind Electronics   Americas - 0 in Stock
  • 1 $201.8200
  • 10 $157.6719
  • 50 $151.9219
$151.9219 / $201.8200 Buy Now
DISTI # 09140023121
TTI Heavy Duty Power Connectors HAN HV MODULE 2C 16A 2900/500V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $139.7900
  • 10 $133.1300
  • 25 $129.8800
  • 50 $127.2800
  • 100 $124.7800
  • 250 $122.3200
$122.3200 / $139.7900 Buy Now

CAD Models for 09140023121 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09140023121 by HARTING Technology Group

09140023121
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: EN; IEC 61984, UL
Body Breadth
1.157 inch
Body Depth
2.441 inch
Body Length
1.346 inch
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYCARBONATE
MIL Conformance
NO
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; DNVGL
Total Number of Contacts
2
Want to compare parts?
  1. 09140023121
    HARTING Technology Group
    Rectangular Connector,
    VS

Related Parts for 09140023121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09140023121 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09140023121 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09140023121 would you like to use for your alert(s)?
  • Please alert me when 09140023121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09140023121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09140023121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09140023121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09140023121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09140023121 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: