-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1473
|
Newark | Rectangular Han Module, Receptacle, 2Way, Screw, Product Range:Han-Modular Series, No. Of Contacts:2Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:100A, No. Of Rows:1Rows Rohs Compliant: Yes |Harting 09140022753 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$45.3500 / $56.4500 | Buy Now |
DISTI #
1195-1481-ND
|
DigiKey | MODULE FEMALE 2POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
74 In Stock |
|
$38.6442 / $68.4200 | Buy Now |
DISTI #
617-09140022753
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN AXIAL SCW MOD RoHS: Compliant | 147 |
|
$41.3400 / $52.5200 | Buy Now |
DISTI #
70104260
|
RS | Heavy Duty Han 100Amp Double module Female axial screw for 10-25mm2 (AWG 7-3) | HARTING 09140022753 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 298 |
|
$43.0200 / $55.8800 | Buy Now |
|
Future Electronics | Han 100A Axial Module Female 10-25 mm² 2 Position Gray Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$42.3000 | Buy Now |
DISTI #
HRT09140022753
|
Heilind Electronics | HAN 100A AXIAL MODULE, FEMALE 10-25 MM | Americas - 141 in Stock |
|
$46.4615 / $60.4000 | Buy Now |
DISTI #
80322853
|
Verical | Conn Power F 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular® Min Qty: 1 Package Multiple: 1 Date Code: 2015 | Americas - 105 |
|
$47.1500 | Buy Now |
DISTI #
09140022753
|
TTI | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN AXIAL SCW MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 589 In Stock |
|
$39.8900 / $44.7200 | Buy Now |
DISTI #
09140022753
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 2, 100A, 1000V Min Qty: 1 | 0 |
|
$38.5000 / $48.7600 | RFQ |
DISTI #
HRT09140022753
|
Interstate Connecting Components | HAN 100A AXIAL MODULE, FEMALE 10-25 MM | 33 |
|
$46.4615 / $60.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140022753
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140022753
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.157 inch | |
Body Depth | 1.98 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 2 |