-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8355
|
Newark | Usb Adapter, 2.0 Type A Rcpt-Rcpt, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:Han-Modular Series, Contact Material:- Rohs Compliant: Yes |Harting 09140014701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$37.1100 / $46.2000 | Buy Now |
DISTI #
1195-1460-ND
|
DigiKey | MODULE USB FEMALE 4POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$34.8586 / $44.5600 | Buy Now |
DISTI #
617-09-14-001-4701
|
Mouser Electronics | USB Connectors USB FEMALE MODULE FOR PATCH CABLE RoHS: Compliant | 56 |
|
$34.2700 / $41.7500 | Buy Now |
DISTI #
70253912
|
RS | USB Module, For Patch Cable, Female, 4 Contacts, 1A, Polycarbonate, Gray | HARTING 09140014701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 38 |
|
$34.3000 / $44.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$33.7100 | Buy Now |
DISTI #
HRT09140014701
|
Heilind Electronics | HAN USB MODULE FEMALE INSERT ( | Americas - 0 in Stock |
|
$38.3438 / $51.9000 | Buy Now |
DISTI #
09140014701
|
TTI | USB Connectors USB FEMALE MODULE FOR PATCH CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$32.8600 / $41.3300 | Buy Now |
DISTI #
09140014701
|
TME | Connector: HDC, module, female, Han-Modular®, 1A, 50V, UL94V-0 Min Qty: 1 | 0 |
|
$29.7600 / $37.7000 | RFQ |
|
Powell Electronics | USB Connectors USB FEMALE MODULE FOR PAT Min Qty: 1 | 50 |
|
$31.7200 / $34.6000 | Buy Now |
|
Neutron USA | Han USB module female gender changer | 50 |
|
$131.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140014701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140014701
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.945 inch | |
Body Length | 1.193 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |