-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8354
|
Newark | Usb Connector, 2.0 Type A, Plug, Screw, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Positions, Connector Mounting:Panel Mount, Orientation:Vertical, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Harting 09140014651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3800 / $48.3000 | Buy Now |
DISTI #
1195-1459-ND
|
DigiKey | MODULE USB MALE 4POS SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$39.4875 / $69.7600 | Buy Now |
DISTI #
617-09140014651
|
Mouser Electronics | USB Connectors MOD FOR MALE CONTACT USB MODULE RoHS: Compliant | 4 |
|
$42.8400 / $61.8400 | Buy Now |
DISTI #
70605975
|
RS | Han Modular 0914 Series USB Module Male 4 Way 1A 50 V | HARTING 09140014651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2200 / $75.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$42.3800 | Buy Now |
DISTI #
HRT09140014651
|
Heilind Electronics | HAN USB MODULE MALE WITH | Americas - 0 in Stock |
|
$48.2188 / $65.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$36.0000 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 4 CONTACT(S), MALE | 5 |
|
$39.0000 | Buy Now |
DISTI #
09140014651
|
TME | Connector: HDC, module, male, Han-Modular®, screw terminal, 1A, 50V Min Qty: 1 | 0 |
|
$38.0400 / $48.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140014651
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140014651
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 2.047 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |