-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN PE-MODULE FEM. CRIMP 16QMM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6707
|
Newark | Heavy Duty Insert, Rcpt, 1Pos, 16Mm2, Product Range:Han-Modular Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket, Current Rating:100A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09140013172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3900 / $55.3800 | Buy Now |
DISTI #
1195-5915-ND
|
DigiKey | HAN PE-MODULE FEM. CRIMP 16QMM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0631 / $48.4200 | Buy Now |
DISTI #
617-09140013172
|
Mouser Electronics | Heavy Duty Power Connectors Han PE-module fem crimp 16qmm RoHS: Compliant | 12 |
|
$27.0600 / $48.4100 | Buy Now |
DISTI #
71003511
|
RS | Heavy Duty HAN PE-Module Female crimp module for 16mm2 (AWG 6) | HARTING 09140013172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$37.3100 / $48.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$28.2100 | Buy Now |
DISTI #
HRT09140013172
|
Heilind Electronics | HAN PE-MODULE FEM. CRIMP 16QMM | Americas - 0 in Stock |
|
$32.6875 / $43.4400 | Buy Now |
DISTI #
09140013172
|
TME | Connector: HDC, module, female, Han-Modular®,Han® PE module Min Qty: 1 | 0 |
|
$28.1600 / $35.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140013172
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140013172
HARTING Technology Group
HAN PE-MODULE FEM. CRIMP 16QMM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984; UL | |
Body Depth | 1.417 inch | |
Body Length | 1.358 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; IEC | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |