-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8350
|
Newark | Heavy Duty Insert, Rcpt, 1Pos, 40Mm2, Product Range:Han-Modular Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:200A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09140012763 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2900 / $57.0700 | Buy Now |
DISTI #
1195-1448-ND
|
DigiKey | MODULE FEMALE 1POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$39.7214 / $50.7700 | Buy Now |
DISTI #
617-09-14-001-2763
|
Mouser Electronics | Heavy Duty Power Connectors HAN 200A 4P FEMALE 25-40 MM2 RoHS: Compliant | 164 |
|
$38.7000 / $44.8800 | Buy Now |
DISTI #
70247965
|
RS | Heavy Duty Han 200Amp module Female Axial Screw wire 25-40mm2 (AWG 4-2) | HARTING 09140012763 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 100 |
|
$35.0400 / $41.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.4100 | Buy Now |
DISTI #
HRT09140012763
|
Heilind Electronics | HAN 200A AXIAL MODULE, FEMALE 25-40 MM | Americas - 0 in Stock |
|
$43.7188 / $59.1400 | Buy Now |
DISTI #
09140012763
|
TTI | Heavy Duty Power Connectors HAN 200A 4P FEMALE 25-40 MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$36.0600 / $39.7300 | Buy Now |
DISTI #
09140012763
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 1, 200A, 1000V Min Qty: 1 | 0 |
|
$33.9300 / $42.9700 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors HAN 200A 4P FEMALE 25-40 MM2 | 50 |
|
$160.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140012763
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140012763
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.157 inch | |
Body Depth | 2.146 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 1 |