Part Details for 09140009920 by HARTING Technology Group
Overview of 09140009920 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140009920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6544
|
Newark | Code Pin For Han Modular Compact |Harting 09140009920 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.9800 | Buy Now |
DISTI #
09140009920-ND
|
DigiKey | HAN-MODULAR COMPACT CODING PIN Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2000 In Stock |
|
$2.9013 / $7.6400 | Buy Now |
DISTI #
617-09140009920
|
Mouser Electronics | Heavy Duty Power Connectors CODE PIN HAN-MOD COMPACT RoHS: Compliant | 49 |
|
$2.9000 / $6.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks | 0 |
|
$2.9400 | Buy Now |
DISTI #
HRT09140009920
|
Heilind Electronics | CODE PIN FOR HAN MODULAR COMPA | Americas - 0 in Stock |
|
$3.3077 / $3.7667 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors CODE PIN HAN-MOD COMPACT | 50 |
|
$34.8300 | Buy Now |