-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT H.D. SOCKET MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8097
|
Newark | Heavy Duty Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Delrin Acetal, Contact Plating:- Rohs Compliant: Yes |Harting 09140006251 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $8.8200 | Buy Now |
DISTI #
1195-1398-ND
|
DigiKey | CONTACT H.D. SOCKET MODULE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$4.7941 / $10.1100 | Buy Now |
DISTI #
617-09-14-000-6251
|
Mouser Electronics | Heavy Duty Power Connectors 1.6mm FEMALE CONTACT PNEUMATIC CONTACT RoHS: Compliant | 43 |
|
$4.7900 / $9.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$4.8800 | Buy Now |
DISTI #
HRT09140006251
|
Heilind Electronics | Americas - 75 in Stock |
|
$5.5968 / $6.9400 | Buy Now | |
DISTI #
09140006251
|
TME | Contact, female, Han-Modular®, pipe ID Ø1,6mm, Delrin, max.8bar Min Qty: 1 | 0 |
|
$3.9000 / $4.9400 | RFQ |
DISTI #
HRT09140006251
|
Interstate Connecting Components | 25 |
|
$5.5968 / $6.9400 | Buy Now | |
|
Neutron USA | Heavy Duty Power Connectors 1.6mm FEMALE CONTACT PNEUMATIC CONTACT | 50 |
|
$62.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140006251
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140006251
HARTING Technology Group
CONTACT H.D. SOCKET MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |