Part Details for 0913045 (ALTERNATE: S 10 A/380 V) by Phoenix Contact
Overview of 0913045 (ALTERNATE: S 10 A/380 V) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0913045 (ALTERNATE: S 10 A/380 V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972028
|
RS | Fuse insert, Nominal current: 10 A, L:36 mm, Diameter: 11 mm, red, S,10 A/380 V | Phoenix Contact 0913045 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 | RFQ |