-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2377
|
Newark | Heavy Duty Insert, Plug, 17Pos, 2.5Mm2, Product Range:Han Q Series, Heavy Duty Connector Type:Insert, No. Of Contacts:17 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Rohs Compliant: Yes |Harting 09120173001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$19.1600 / $25.4500 | Buy Now |
DISTI #
29H1459
|
Newark | Rectangular Insert, Plug, Q 17/0, 17+ Ground, Product Range:Han Q Series, No. Of Contacts:18Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Harting 09120173001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 / $21.2200 | Buy Now |
DISTI #
1195-1382-ND
|
DigiKey | INSERT MALE 17POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$13.5673 / $18.8700 | Buy Now |
DISTI #
617-09120173001
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT 17 POLE CRIMP TERM RoHS: Compliant | 101 |
|
$13.1500 / $17.6600 | Buy Now |
DISTI #
70104401
|
RS | Rectangular Plug Insert, 17+PE, 14-26AWG, Crimp, 250V, 10A, Han Q Series | HARTING 09120173001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 94 |
|
$13.7300 / $17.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$13.5800 | Buy Now |
DISTI #
HRT09120173001
|
Heilind Electronics | HAN Q 17/0-M-C 10A | Americas - 22 in Stock |
|
$14.9844 / $17.4167 | Buy Now |
DISTI #
09120173001
|
TTI | Heavy Duty Power Connectors MALE INSERT 17 POLE CRIMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 180 In Stock |
|
$13.1400 / $17.4800 | Buy Now |
DISTI #
09120173001
|
TME | Connector: HDC, contact insert, male, Han Q, PIN: 18, 17+PE, crimped Min Qty: 1 | 4 |
|
$14.0200 / $15.2300 | Buy Now |
DISTI #
HRT09120173001
|
Interstate Connecting Components | HAN Q 17/0-M-C 10A | 7 |
|
$14.9844 / $17.4167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120173001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120173001
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.02 inch | |
Body Depth | 1.523 inch | |
Body Length | 1.776 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 18 |