-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB-ADAPTER HAN Q 8/0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1471
|
Newark | Han Q 8/0 Pcb Adapter |Harting 09120089901 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $17.2500 | Buy Now |
DISTI #
1195-4401-ND
|
DigiKey | PCB-ADAPTER HAN Q 8/0 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7 In Stock |
|
$9.2125 / $18.9200 | Buy Now |
DISTI #
617-09120089901
|
Mouser Electronics | Heavy Duty Power Connectors PCB ADAPTER HAN Q 8/0 RoHS: Compliant | 7 |
|
$9.3200 / $14.6300 | Buy Now |
DISTI #
70735688
|
RS | Connector, Power, Heavy Duty, PCB ADAPTER HAN Q 8/0 | HARTING 09120089901 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6700 / $17.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$9.7500 | Buy Now |
DISTI #
HRT09120089901
|
Heilind Electronics | HAN Q 80 PCB ADAPTER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09120089901
|
TTI | Heavy Duty Power Connectors PCB ADAPTER HAN Q 8/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$9.0900 / $13.2200 | Buy Now |
DISTI #
09120089901
|
TME | connector PCB-Adaptor Han Q 8/0 Min Qty: 1 | 0 |
|
$9.5800 / $12.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120089901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120089901
HARTING Technology Group
PCB-ADAPTER HAN Q 8/0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |